Add To Favorites
3-826947-6 Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.50800 $25.08
100 2.08980 $208.98
500 1.77636 $888.18
1,000 1.51513 $1,515.13
5,000 1.35840 $6,791.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122844-ND
Copy   A122844-ND
Quantity Available 3,038
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-826947-6

Copy   3-826947-6
Description 36P MOD2 STIFT LEI
Copy   36P MOD2 STIFT LEI
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Documents & Media
Datasheets AMPMOU II Drawing
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Design Change 17/Oct/2016
Multiple Devices Material 29/Dec/2016
3D Drawings 3-826947-6.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 36
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.120" (3.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Green
Current Rating 5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 3-826947-6-ND
A122844

16:50:13 10/16/2018