Add To Favorites
Product Overview
Digi-Key Part Number A33238CT-ND
Quantity Available 1,702
Can ship immediately
Manufacturer

Manufacturer Part Number

3-794636-8

Description CONN HEADER 8POS DUAL TIN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.118" (3.00mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 794617-8 - TE Connectivity AMP Connectors | A30296-ND DigiKey Electronics
  • 794617-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 3MM 8POS DL MATE-N-L
  • Unit Price $0.44000
  • A30296-ND
You May Also Be Interested In
  • 794617-8 - TE Connectivity AMP Connectors | A30296-ND DigiKey Electronics
  • 794617-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 3MM 8POS DL MATE-N-L
  • Unit Price $0.44000
  • A30296-ND
  • 3-794636-2 - TE Connectivity AMP Connectors | A33235CT-ND DigiKey Electronics
  • 3-794636-2
  • TE Connectivity AMP Connectors
  • CONN HEADER 2POS DUAL TIN SMD
  • Unit Price $1.92000
  • A33235CT-ND
  • 3-794636-4 - TE Connectivity AMP Connectors | A33236CT-ND DigiKey Electronics
  • 3-794636-4
  • TE Connectivity AMP Connectors
  • CONN HEADER 4POS DUAL TIN SMD
  • Unit Price $2.34000
  • A33236CT-ND
Additional Resources
Standard Package ? 1
Other Names A33238CT

00:21:34 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.60200 $26.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33238TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 1,575 - Immediate
  • Unit Price: $2.06983
  • Digi-Reel® ? : A33238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback