Add To Favorites
Photo Not Available
3-794623-4 Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Product Overview
Digi-Key Part Number 3-794623-4-ND
Copy   3-794623-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-794623-4

Copy   3-794623-4
Description CONN HEADR 4POS DL R/A 30AU SMD
Copy   CONN HEADR 4POS DL R/A 30AU SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Documents & Media
Datasheets 794623
Environmental Information 3-794623-4 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 3-794623-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.32135 $3,964.04
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

16:22:16 9/24/2018