Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A108377-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-6600333-9

Description MBXLVERTHDR3P+24S+3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 6600333 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 30
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal, 6 Power
Features Board Lock, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 1,080
Other Names A108377

13:05:18 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,080 7.03570 $7,598.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback