Add To Favorites
Photo Not Available
3-647476-6 6 Position Rectangular Plug Connector IDC Gold 18 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.65594 $2,655.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-647476-6-ND
Copy   3-647476-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-647476-6

Copy   3-647476-6
Description CONN PLUG 6POS IDC 18AWG .156
Copy   CONN PLUG 6POS IDC 18AWG .156
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Rectangular Plug Connector IDC Gold 18 AWG

Copy   6 Position Rectangular Plug Connector IDC Gold 18 AWG
Documents & Media
Datasheets 647476
Environmental Information 3-647476-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-647476-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 6
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 3-640426-6 - TE Connectivity AMP Connectors | A31300-ND DigiKey Electronics
  • 3-640426-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 6POS 18AWG MTA156
  • Unit Price $0.67000
  • A31300-ND
  • 3-640428-6 - TE Connectivity AMP Connectors | A31232-ND DigiKey Electronics
  • 3-640428-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 6POS 22AWG MTA156
  • Unit Price $0.61000
  • A31232-ND
  • 3-640427-6 - TE Connectivity AMP Connectors | A31312-ND DigiKey Electronics
  • 3-640427-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 6POS 20AWG MTA156
  • Unit Price $0.69000
  • A31312-ND
  • 3-640599-6 - TE Connectivity AMP Connectors | A31348-ND DigiKey Electronics
  • 3-640599-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 6POS 18AWG MTA156
  • Unit Price $0.77000
  • A31348-ND
Associated Product
  • 643067-6 - TE Connectivity AMP Connectors | A19744-ND DigiKey Electronics
  • 643067-6
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 6POS
  • Unit Price $0.87000
  • A19744-ND
  • 640551-6 - TE Connectivity AMP Connectors | A19764-ND DigiKey Electronics
  • 640551-6
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 6POS CLOSED
  • Unit Price $0.30000
  • A19764-ND
Additional Resources
Standard Package ? 1,000

22:40:15 11/14/2018