Add To Favorites
Photo Not Available
3-647161-1 Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.57700 $5.77
100 0.44260 $44.26
500 0.38488 $192.44
1,000 0.31753 $317.53
5,000 0.27904 $1,395.19
10,000 0.25979 $2,597.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144614-ND
Copy   A144614-ND
Quantity Available 14,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-647161-1

Copy   3-647161-1
Description CONN HEADER R/A 5POS 2.54MM
Copy   CONN HEADER R/A 5POS 2.54MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Documents & Media
Datasheets 647161
Environmental Information 3-647161-1 Statement of Compliance
3D Drawings 3-647161-1.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 4
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.200" (5.08mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.092" (2.34mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 3-647161-1-ND

19:52:22 8/23/2019