Add To Favorites
3-647139-0 Connector Header Through Hole 10 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47642 $1,238.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-647139-0-ND
Copy   3-647139-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-647139-0

Copy   3-647139-0
Description CONN HEADER 10POS VERT .156 GOLD
Copy   CONN HEADER 10POS VERT .156 GOLD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 10 position 0.156" (3.96mm)
Documents & Media
Datasheets 647139
Environmental Information 3-647139-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-647139-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.300" (7.62mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.525" (13.34mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

20:04:37 12/18/2018