Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3-647128-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-647128-1

Description CONN HEADER 11POS VERT .156 TIN
Detailed Description

Connector Header Through Hole 11 position 0.156" (3.96mm)

Documents & Media
Datasheets 647128
Environmental Information 3-647128-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-647128-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.300" (7.62mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.525" (13.34mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features Board Guide
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

05:51:00 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.50536 $1,252.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback