Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3-647078-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-647078-5

Description CONN HEADER 5POS VERT .100 GOLD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.100" (2.54mm)

Documents & Media
Datasheets 647078-8
Environmental Information 3-647078-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-647078-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.290" (7.37mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.347" (8.81mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA4T), Nylon 4T
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:47:29 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.12793 $4,511.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback