Add To Favorites
Photo Not Available
3-647051-8 Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 3-647051-8-ND
Copy   3-647051-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-647051-8

Copy   3-647051-8
Description CONN HEADER 8POS R/A .100 TIN
Copy   CONN HEADER 8POS R/A .100 TIN
Detailed Description

Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Documents & Media
Datasheets 647051 Drawing
Environmental Information 3-647051-8 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Drawings Document Clarification 27/Apr/2018
3D Drawings 3-647051-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 3-641534-8 - TE Connectivity AMP Connectors | A34823-ND DigiKey Electronics
  • 3-641534-8
  • TE Connectivity AMP Connectors
  • CONN RECEPT 8POS 22AWG MTA100
  • Unit Price $0.60000
  • A34823-ND
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.52600 $25.26
100 2.10490 $210.49
500 1.78918 $894.59
1,000 1.52607 $1,526.07
5,000 1.36820 $6,840.99

Submit a request for quotation on quantities greater than those displayed.

02:20:49 9/19/2018