Add To Favorites
3-647017-2 2 Position Rectangular Plug Connector IDC Gold 24 AWG
Product Overview
Digi-Key Part Number A113579-ND
Copy   A113579-ND
Quantity Available 2,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-647017-2

Copy   3-647017-2
Description CONN RCPT 2POS 24AWG .100 WHITE
Copy   CONN RCPT 2POS 24AWG .100 WHITE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Rectangular Plug Connector IDC Gold 24 AWG

Copy   2 Position Rectangular Plug Connector IDC Gold 24 AWG
Documents & Media
Datasheets 647017
Environmental Information 3-647017-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-647017-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Latch Holder
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 643075-2 - TE Connectivity AMP Connectors | A19230-ND DigiKey Electronics
  • 643075-2
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 2POS
  • Unit Price $0.41000
  • A19230-ND
  • 640550-2 - TE Connectivity AMP Connectors | A19250-ND DigiKey Electronics
  • 640550-2
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 2POS CLOSED
  • Unit Price $0.16000
  • A19250-ND
Additional Resources
Standard Package ? 300
Other Names 3-647017-2-ND
A113579
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67600 $6.76
25 0.60880 $15.22
50 0.54120 $27.06
100 0.51860 $51.86
250 0.47348 $118.37
500 0.45094 $225.47
1,000 0.37203 $372.03
2,500 0.33820 $845.51

Submit a request for quotation on quantities greater than those displayed.

13:37:37 9/20/2018