USD
Favorite

Photo Not Available
3-647010-2 2 Position Rectangular Plug Connector IDC Gold 26 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.39262 $824.51

Submit a request for quotation on quantities greater than those displayed.

3-647010-2

Datasheet
Digi-Key Part Number 3-647010-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-647010-2
Copy  
Description CONN PLUG 2POS IDC 26AWG GOLD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

2 Position Rectangular Plug Connector IDC Gold 26 AWG

Copy  
Documents & Media
Datasheets 647010
Environmental Information 3-647010-2 Statement of Compliance
3D Drawings 3-647010-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Bulk 
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Latch Holder
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Blue
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

3-640440-2

CONN RCPT 2POS IDC 22AWG TIN

TE Connectivity AMP Connectors

$0.15000 Details

3-640441-2

CONN RCPT 2POS IDC 24AWG TIN

TE Connectivity AMP Connectors

$0.18000 Details

3-640442-2

CONN RCPT 2POS IDC 26AWG TIN

TE Connectivity AMP Connectors

$0.18000 Details

3-640443-2

CONN RCPT 2POS IDC 28AWG TIN

TE Connectivity AMP Connectors

$0.18000 Details

3-640621-2

CONN RCPT 2POS IDC 24AWG TIN

TE Connectivity AMP Connectors

$0.28000 Details

3-640620-2

CONN RCPT 2POS IDC 22AWG TIN

TE Connectivity AMP Connectors

$0.28000 Details
Associated Product

643075-2

CONN STRAIN RELIEF COVER 2POS

TE Connectivity AMP Connectors

$0.41000 Details

640550-2

CONN DUST COVER 2POS CLOSED

TE Connectivity AMP Connectors

$0.16000 Details
Additional Resources
Standard Package 2,100