Add To Favorites
Photo Not Available
3-646488-0 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,500 5.74521 $60,324.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-646488-0-ND
Copy   3-646488-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-646488-0

Copy   3-646488-0
Description 2MM H.M A/B-19 RECEPT ASSY.
Copy   2MM H.M A/B-19 RECEPT ASSY.
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Copy   95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Documents & Media
Datasheets 646488-1 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style AB 19
Number of Positions 95
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210

07:18:25 10/16/2018