Add To Favorites
Photo Not Available
3-6450160-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
990 7.28865 $7,215.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108373-ND
Copy   A108373-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-6450160-7

Copy   3-6450160-7
Description CONN RCPT MULTI-BEAM 32POS PCB
Copy   CONN RCPT MULTI-BEAM 32POS PCB
Documents & Media
Datasheets 6450160 Drawing
3D Drawings 3-6450160-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Multi-Beam
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 24 Signal, 8 Power
Features Board Lock, Guide Pin
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 165
Other Names A108373

23:05:02 1/15/2019