Add To Favorites
Photo Not Available
3-644896-8 Connector Header Through Hole 8 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,500 1.17822 $7,658.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-644896-8-ND
Copy   3-644896-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-644896-8

Copy   3-644896-8
Description CONN HEADER 8POS VERT .100 GOLD
Copy   CONN HEADER 8POS VERT .100 GOLD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 8 position 0.100" (2.54mm)
Documents & Media
Datasheets 644896-2
Environmental Information 3-644896-8 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 3-644896-8 by SnapEDA
3D Drawings 3-644896-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CST-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.280" (7.11mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.520" (13.21mm)
Insulation Height 0.410" (10.41mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyester
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,500

00:40:05 12/16/2018