Add To Favorites
Photo Not Available
3-644878-6 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
25 0.71480 $17.87
50 0.68500 $34.25
100 0.65520 $65.52
250 0.59560 $148.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144611CT-ND
Copy   A144611CT-ND
Quantity Available 3,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-644878-6

Copy   3-644878-6
Description CONN RCPT 6POS IDC 18AWG TIN
Copy   CONN RCPT 6POS IDC 18AWG TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Rectangular Receptacle Connector IDC Tin 18 AWG

Copy   6 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Documents & Media
Datasheets 644878
Environmental Information 3-644878-6 Statement of Compliance
3D Drawings 3-644878-6.pdf
Online Catalog MTA-156 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-6 - TE Connectivity AMP Connectors | A1973-ND DigiKey Electronics
  • 640445-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 6POS 3.96MM
  • Unit Price $0.43000
  • A1973-ND
  • 640389-6 - TE Connectivity AMP Connectors | A1978-ND DigiKey Electronics
  • 640389-6
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 6POS 3.96MM
  • Unit Price $0.66000
  • A1978-ND
  • 640388-6 - TE Connectivity AMP Connectors | A19904-ND DigiKey Electronics
  • 640388-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 6POS 3.96MM
  • Unit Price $0.31000
  • A19904-ND
  • 640383-6 - TE Connectivity AMP Connectors | A1963-ND DigiKey Electronics
  • 640383-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 6POS 3.96MM
  • Unit Price $0.49000
  • A1963-ND
Associated Product
  • 643067-6 - TE Connectivity AMP Connectors | A19744-ND DigiKey Electronics
  • 643067-6
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 6POS
  • Unit Price $0.87000
  • A19744-ND
  • 640551-6 - TE Connectivity AMP Connectors | A19764-ND DigiKey Electronics
  • 640551-6
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 6POS CLOSED
  • Unit Price $0.28000
  • A19764-ND
Tooling
  • 58247-1 - TE Application Tooling | A1999-ND DigiKey Electronics
  • 58247-1
  • TE Application Tooling
  • HEAD ASSEM TOOL FOR MTA-156 RECP
  • Unit Price $202.28000
  • A1999-ND
  • Photo Not Available
  • 854176-1
  • TE Application Tooling
  • DIE SET ASSY - MTA 156
  • Unit Price $12,531.40000
  • 854176-1-ND
Additional Resources
Standard Package ? 1
Other Names A144611CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A144611TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.47378
  • Digi-Reel® ? : A144611DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,100 - Immediate
  • Unit Price: Digi-Reel®

22:30:49 8/22/2019