Add To Favorites
Photo Not Available
3-644720-3 3 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97097 $970.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-644720-3-ND
Copy   3-644720-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-644720-3

Copy   3-644720-3
Description CONN RCPT 3POS 22AWG MTA-156
Copy   CONN RCPT 3POS 22AWG MTA-156
Detailed Description

3 Position Rectangular Receptacle Connector IDC Gold 22 AWG

Copy   3 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Documents & Media
Datasheets 644720
Environmental Information 3-644720-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-644720-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-3 - TE Connectivity AMP Connectors | A19890-ND DigiKey Electronics
  • 640445-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS .156 TIN
  • Unit Price $0.22000
  • A19890-ND
  • 640388-3 - TE Connectivity AMP Connectors | A19901-ND DigiKey Electronics
  • 640388-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS .156 TIN
  • Unit Price $0.25000
  • A19901-ND
  • 640389-3 - TE Connectivity AMP Connectors | A19920-ND DigiKey Electronics
  • 640389-3
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 3POS .156 TIN
  • Unit Price $0.51000
  • A19920-ND
  • 3-641208-3 - TE Connectivity AMP Connectors | A31677-ND DigiKey Electronics
  • 3-641208-3
  • TE Connectivity AMP Connectors
  • CONN HEADER 3POS .156 30 GOLD
  • Unit Price $1.44000
  • A31677-ND
Associated Product
  • 640643-3 - TE Connectivity AMP Connectors | A19801-ND DigiKey Electronics
  • 640643-3
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 3POS FEED THRU
  • Unit Price $0.15000
  • A19801-ND
  • 643071-3 - TE Connectivity AMP Connectors | A19781-ND DigiKey Electronics
  • 643071-3
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 3POS
  • Unit Price $0.48000
  • A19781-ND
Additional Resources
Standard Package ? 500

06:21:52 12/12/2018