USD
Favorite

Photo Not Available
3-644617-5 Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39633 $792.66
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3-644617-5

Datasheet
Digi-Key Part Number 3-644617-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644617-5
Copy  
Description CONN HEADER R/A 5POS 3.96MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 644617
Environmental Information 3-644617-5 Statement of Compliance
EDA / CAD Models 3-644617-5 by SnapEDA
3D Drawings 3-644617-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.450" (11.43mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.300" (7.62mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features Board Guide
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000