USD
Favorite

Photo Not Available
3-644576-2 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39708 $198.54

Submit a request for quotation on quantities greater than those displayed.

3-644576-2

Datasheet
Digi-Key Part Number 3-644576-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644576-2
Copy  
Description CONN RCPT 2POS IDC 24AWG TIN
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin 24 AWG

Copy  
Documents & Media
Datasheets 644576
Environmental Information 3-644576-2 Statement of Compliance
3D Drawings 3-644576-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640456-2

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

$0.11000 Details

640457-2

CONN HEADER R/A 2POS 2.54MM

TE Connectivity AMP Connectors

$0.12000 Details

640454-2

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

$0.10000 Details

3-644456-2

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

$0.22000 Details

3-641215-2

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

$0.60000 Details

640455-2

CONN HEADER R/A 2POS 2.54MM

TE Connectivity AMP Connectors

$0.11000 Details
Associated Product

643077-2

CONN STRAIN RELIEF COVER 2POS

TE Connectivity AMP Connectors

$0.39000 Details
Additional Resources
Standard Package 500