USD
Favorite

Photo Not Available
3-644512-3 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,200 0.17878 $2,002.34

Submit a request for quotation on quantities greater than those displayed.

3-644512-3

Datasheet
Digi-Key Part Number 3-644512-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644512-3
Copy  
Description CONN RCPT 3POS IDC 24AWG TIN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Rectangular Receptacle Connector IDC Tin 24 AWG

Copy  
Documents & Media
Datasheets 644512
3D Drawings 3-644512-3.pdf
Environmental Information 3-644512-3 Statement of Compliance
HTML Datasheet 644512
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color White
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640456-3

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

$0.14000 Details

640454-3

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

$0.14000 Details

640457-3

CONN HEADER R/A 3POS 2.54MM

TE Connectivity AMP Connectors

$0.19000 Details

3-644456-3

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

$0.27000 Details

3-641215-3

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

$0.85000 Details

640455-3

CONN HEADER R/A 3POS 2.54MM

TE Connectivity AMP Connectors

$0.16000 Details
Associated Product

643075-3

CONN STRAIN RELIEF COVER 3POS

TE Connectivity AMP Connectors

$0.77000 Details

640550-3

CONN DUST COVER 3POS CLOSED

TE Connectivity AMP Connectors

$0.17000 Details
Tooling

58246-1

HEAD ASSEM TOOL FOR MTA-100 RECP

TE Application Tooling

$189.15000 Details

854175-1

DIE SET ASSY - MTA 100

TE Application Tooling

$13,452.60000 Details
Additional Resources
Standard Package 11,200