Add To Favorites
Photo Not Available
3-644511-5 5 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,200 0.26365 $1,898.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-644511-5-ND
Copy   3-644511-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-644511-5

Copy   3-644511-5
Description CONN RCPT 5POS IDC 22AWG TIN
Copy   CONN RCPT 5POS IDC 22AWG TIN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy   5 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Documents & Media
Datasheets 644511
Environmental Information 3-644511-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-644511-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640456-5 - TE Connectivity AMP Connectors | A19471-ND DigiKey Electronics
  • 640456-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.31000
  • A19471-ND
  • 3-644456-5 - TE Connectivity AMP Connectors | A31115-ND DigiKey Electronics
  • 3-644456-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.40000
  • A31115-ND
  • 640457-5 - TE Connectivity AMP Connectors | A19481-ND DigiKey Electronics
  • 640457-5
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 5POS 2.54MM
  • Unit Price $0.43000
  • A19481-ND
  • 640454-5 - TE Connectivity AMP Connectors | A19432-ND DigiKey Electronics
  • 640454-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.27000
  • A19432-ND
Associated Product
  • 643075-5 - TE Connectivity AMP Connectors | A19233-ND DigiKey Electronics
  • 643075-5
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 5POS
  • Unit Price $0.78000
  • A19233-ND
  • 640550-5 - TE Connectivity AMP Connectors | A19253-ND DigiKey Electronics
  • 640550-5
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 5POS CLOSED
  • Unit Price $0.24000
  • A19253-ND
Tooling
  • 58246-1 - TE Connectivity AMP Connectors | A1998-ND DigiKey Electronics
  • 58246-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-100 RECP
  • Unit Price $169.26000
  • A1998-ND
  • Photo Not Available
  • 854175-1
  • TE Connectivity AMP Connectors
  • DIE SET ASSY - MTA 100
  • Unit Price $11,862.20000
  • 854175-1-ND
Additional Resources
Standard Package ? 7,200

04:36:11 1/24/2019