USD
Favorite

Photo Not Available
3-644489-1 Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36212 $1,090.53

Submit a request for quotation on quantities greater than those displayed.

3-644489-1

Datasheet
Digi-Key Part Number 3-644489-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644489-1
Copy  
Description CONN HEADER R/A 11POS 2.54MM
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 644489-2
3D Drawings 3-644489-1.pdf
Environmental Information 3-644489-1 Statement of Compliance
EDA / CAD Models 3-644489-1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.200" (5.08mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length -
Insulation Height 0.343" (8.71mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyester
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250