Add To Favorites
3-644469-2 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14595 $875.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-644469-2-ND
Copy   3-644469-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-644469-2

Copy   3-644469-2
Description CONN RECEPT 2POS 18AWG MTA156
Copy   CONN RECEPT 2POS 18AWG MTA156
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin 18 AWG

Copy   2 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Documents & Media
Datasheets 644469
Environmental Information 3-644469-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-644469-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Feed Through, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-2 - TE Connectivity AMP Connectors | A1971-ND DigiKey Electronics
  • 640445-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .156 TIN
  • Unit Price $0.14000
  • A1971-ND
  • 640389-2 - TE Connectivity AMP Connectors | A1976-ND DigiKey Electronics
  • 640389-2
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 2POS .156 TIN
  • Unit Price $0.48000
  • A1976-ND
  • 640388-2 - TE Connectivity AMP Connectors | A19900-ND DigiKey Electronics
  • 640388-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .156 TIN
  • Unit Price $0.21000
  • A19900-ND
  • 3-641208-2 - TE Connectivity AMP Connectors | A31676-ND DigiKey Electronics
  • 3-641208-2
  • TE Connectivity AMP Connectors
  • CONN HEADER 2POS .156 30 GOLD
  • Unit Price $1.28000
  • A31676-ND
Associated Product
  • 643071-2 - TE Connectivity AMP Connectors | A19780-ND DigiKey Electronics
  • 643071-2
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 2POS
  • Unit Price $0.38000
  • A19780-ND
  • 640643-2 - TE Connectivity AMP Connectors | A122153-ND DigiKey Electronics
  • 640643-2
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 2POS MTA-156
  • Unit Price $0.16000
  • A122153-ND
Additional Resources
Standard Package ? 6,000

03:49:55 12/11/2018