USD
Favorite

3-644468-7 7 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39290 $392.90

Submit a request for quotation on quantities greater than those displayed.

3-644468-7

Datasheet
Digi-Key Part Number 3-644468-7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644468-7
Copy  
Description CONN RCPT 7POS IDC 24AWG TIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

7 Position Rectangular Receptacle Connector IDC Tin 24 AWG

Copy  
Documents & Media
Datasheets 644468
Environmental Information 3-644468-7 Statement of Compliance
3D Drawings 3-644468-7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 7
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Feed Through, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color White
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.44000 Details

640388-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.44000 Details

3-641208-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$2.23000 Details

644752-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.60000 Details

640389-7

CONN HEADER R/A 7POS 3.96MM

TE Connectivity AMP Connectors

$0.73000 Details

640385-7

CONN HEADER R/A 7POS 3.96MM

TE Connectivity AMP Connectors

$0.80000 Details
Associated Product

643071-7

CONN STRAIN RELIEF COVER 7POS

TE Connectivity AMP Connectors

$0.80000 Details

640643-7

CONN DUST COVER 7POS FEED THRU

TE Connectivity AMP Connectors

$0.25000 Details
Additional Resources
Standard Package 1,000