USD
Favorite

3-644461-7
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39290 $392.90

Submit a request for quotation on quantities greater than those displayed.

3-644461-7

Datasheet
Digi-Key Part Number 3-644461-7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644461-7
Copy  
Description CONN RCPT 7POS IDC 18AWG TIN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 644461
Environmental Information 3-644461-7 Statement of Compliance
3D Drawings 3-644461-7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 7
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.44000 Details

640388-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.44000 Details

3-641208-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$2.23000 Details

644752-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.60000 Details

640387-7

CONN HEADER R/A 7POS 3.96MM

TE Connectivity AMP Connectors

$0.65000 Details

640389-7

CONN HEADER R/A 7POS 3.96MM

TE Connectivity AMP Connectors

$0.73000 Details
Associated Product

643067-7

CONN STRAIN RELIEF COVER 7POS

TE Connectivity AMP Connectors

$0.88000 Details

640551-7

CONN DUST COVER 7POS CLOSED

TE Connectivity AMP Connectors

$0.32000 Details
Tooling

58247-1

HEAD ASSEM TOOL FOR MTA-156 RECP

TE Application Tooling

$192.10000 Details

58247-3

TOOL HEAD MTA .156 26-18AWG

TE Application Tooling

$314.81000 Details

58247-2

TOOL HEAD TERM 26-18AWG MTA 156

TE Application Tooling

$1,711.25000 Details
Additional Resources
Standard Package 1,000