USD
Favorite

Photo Not Available
3-644082-2 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.18117 $452.92

Submit a request for quotation on quantities greater than those displayed.

3-644082-2

Datasheet
Digi-Key Part Number 3-644082-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-644082-2
Copy  
Description CONN RCPT 2POS IDC 18AWG TIN
Copy  
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin 18 AWG

Copy  
Documents & Media
Datasheets 644082
3D Drawings 3-644082-2.pdf
Environmental Information 3-644082-2 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

$0.14000 Details

640389-2

CONN HEADER R/A 2POS 3.96MM

TE Connectivity AMP Connectors

$0.45000 Details

644752-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

$0.26000 Details

3-641208-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

$1.20000 Details

640388-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

$0.23000 Details

640387-2

CONN HEADER R/A 2POS 3.96MM

TE Connectivity AMP Connectors

$0.45000 Details
Associated Product

643067-2

CONN STRAIN RELIEF COVER 2POS

TE Connectivity AMP Connectors

$0.34000 Details

640551-2

CONN DUST COVER 2POS CLOSED

TE Connectivity AMP Connectors

$0.19000 Details
Tooling

58247-2

TOOL HEAD TERM 26-18AWG MTA 156

TE Application Tooling

$1,776.60000 Details
Additional Resources
Standard Package 2,500