USD
Favorite

Photo Not Available
3-641302-6 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.39259 $1,256.28

Submit a request for quotation on quantities greater than those displayed.

3-641302-6

Datasheet
Digi-Key Part Number 3-641302-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-641302-6
Copy  
Description CONN RCPT 6POS IDC 18AWG TIN
Copy  
Detailed Description

6 Position Rectangular Receptacle Connector IDC Tin 18 AWG

Copy  
Documents & Media
Datasheets 641302
Environmental Information 3-641302-6 Statement of Compliance
3D Drawings 3-641302-6.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.43000 Details

644752-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.52000 Details

640388-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.31000 Details

640389-6

CONN HEADER R/A 6POS 3.96MM

TE Connectivity AMP Connectors

$0.66000 Details

3-641208-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$2.01000 Details

640383-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.49000 Details
Associated Product

643071-6

CONN STRAIN RELIEF COVER 6POS

TE Connectivity AMP Connectors

$0.77000 Details

640643-6

CONN DUST COVER 6POS FEED THRU

TE Connectivity AMP Connectors

$0.25000 Details
Additional Resources
Standard Package 3,200