Add To Favorites
Photo Not Available
3-641223-3 3 Position Rectangular Receptacle Connector IDC Gold 20 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97097 $970.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-641223-3-ND
Copy   3-641223-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-641223-3

Copy   3-641223-3
Description CONN RCPT 3POS 20AWG MTA-156
Copy   CONN RCPT 3POS 20AWG MTA-156
Detailed Description

3 Position Rectangular Receptacle Connector IDC Gold 20 AWG

Copy   3 Position Rectangular Receptacle Connector IDC Gold 20 AWG
Documents & Media
Datasheets 641223
Environmental Information 3-641223-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-641223-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 20 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-3 - TE Connectivity AMP Connectors | A19890-ND DigiKey Electronics
  • 640445-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS .156 TIN
  • Unit Price $0.22000
  • A19890-ND
  • 640388-3 - TE Connectivity AMP Connectors | A19901-ND DigiKey Electronics
  • 640388-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS .156 TIN
  • Unit Price $0.25000
  • A19901-ND
  • 640389-3 - TE Connectivity AMP Connectors | A19920-ND DigiKey Electronics
  • 640389-3
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 3POS .156 TIN
  • Unit Price $0.51000
  • A19920-ND
  • 3-641208-3 - TE Connectivity AMP Connectors | A31677-ND DigiKey Electronics
  • 3-641208-3
  • TE Connectivity AMP Connectors
  • CONN HEADER 3POS .156 30 GOLD
  • Unit Price $1.44000
  • A31677-ND
Associated Product
  • 643067-3 - TE Connectivity AMP Connectors | A19741-ND DigiKey Electronics
  • 643067-3
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 3POS
  • Unit Price $0.73000
  • A19741-ND
  • 640551-3 - TE Connectivity AMP Connectors | A19761-ND DigiKey Electronics
  • 640551-3
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 3POS CLOSED
  • Unit Price $0.15000
  • A19761-ND
Tooling
  • 58247-1 - TE Connectivity AMP Connectors | A1999-ND DigiKey Electronics
  • 58247-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-156 RECP
  • Unit Price $177.07000
  • A1999-ND
  • 58247-3 - TE Connectivity AMP Connectors | 58247-3-ND DigiKey Electronics
  • 58247-3
  • TE Connectivity AMP Connectors
  • TOOL HEAD MTA .156 26-18AWG
  • Unit Price $303.41000
  • 58247-3-ND
  • Photo Not Available
  • 58247-2
  • TE Connectivity AMP Connectors
  • TOOL HEAD TERM 26-18AWG MTA 156
  • Unit Price $1,602.83000
  • 58247-2-ND
Additional Resources
Standard Package ? 500

16:43:39 10/16/2018