Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3-641218-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-641218-4

Description CONN RCPT 4POS 20AWG MTA-156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Rectangular Receptacle Connector IDC Gold 20 AWG

Documents & Media
Datasheets 641218 Drawing
Environmental Information 3-641218-4 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
3D Drawings 3-641218-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 20 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Yellow
 
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 2,000

08:03:21 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12694 $2,253.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback