Add To Favorites
Photo Not Available
3-641212-7 Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.16728 $583.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-641212-7-ND
Copy   3-641212-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-641212-7

Copy   3-641212-7
Description CONN HEADER 7POS R/A .100 GOLD
Copy   CONN HEADER 7POS R/A .100 GOLD
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Documents & Media
Datasheets 641212 Drawing
Environmental Information 3-641212-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-641212-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1375820-7 - TE Connectivity AMP Connectors | A112102-ND DigiKey Electronics
  • 1375820-7
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 7POS CST-100 II
  • Unit Price $0.42000
  • A112102-ND
Additional Resources
Standard Package ? 500

21:17:38 11/15/2018