Add To Favorites
3-641212-4 Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.72200 $7.22
100 0.62280 $62.28
500 0.50952 $254.76
1,000 0.45291 $452.91
5,000 0.39630 $1,981.49
10,000 0.37648 $3,764.83
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121996-ND
Copy   A121996-ND
Quantity Available 4,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-641212-4

Copy   3-641212-4
Description CONN HEADER 4POS R/A .100 GOLD
Copy   CONN HEADER 4POS R/A .100 GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Documents & Media
Datasheets 641212 Drawing
Environmental Information 3-641212-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-641212-4.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1375820-4 - TE Connectivity AMP Connectors | A99615-ND DigiKey Electronics
  • 1375820-4
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 4POS CST-100 II
  • Unit Price $0.22000
  • A99615-ND
Additional Resources
Standard Package ? 1
Other Names 3-641212-4-ND
A121996

05:49:35 12/15/2018