Add To Favorites
Photo Not Available
3-641209-5 Connector Header Through Hole 5 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.98159 $6,871.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-641209-5-ND
Copy   3-641209-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-641209-5

Copy   3-641209-5
Description CONN HEADER VERT 5POS 3.96MM
Copy   CONN HEADER VERT 5POS 3.96MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 5 position 0.156" (3.96mm)
Documents & Media
Datasheets 641209 Drawing
Environmental Information 3-641209-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-641209-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.400" (10.16mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.650" (16.51mm)
Insulation Height 0.425" (10.80mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 56200001009 - Littelfuse Inc. | WK0009-ND DigiKey Electronics
  • 56200001009
  • Littelfuse Inc.
  • FUSE HOLDER RADIAL 250V 6.3A PCB
  • Unit Price $1.41000
  • WK0009-ND
  • 5-103414-2 - TE Connectivity AMP Connectors | A32979-ND DigiKey Electronics
  • 5-103414-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $1.89000
  • A32979-ND
  • CX240D5 - Sensata-Crydom | CC1063-ND DigiKey Electronics
  • CX240D5
  • Sensata-Crydom
  • SSR RELAY SPST-NO 5A 12-280V
  • Unit Price $15.45000
  • CC1063-ND
  • VPP12-200 - Triad Magnetics | 237-1061-ND DigiKey Electronics
  • VPP12-200
  • Triad Magnetics
  • XFRMR LAMINATED 2.5VA THRU HOLE
  • Unit Price $7.43000
  • 237-1061-ND
  • LTC2950ITS8-2#TRMPBF - Linear Technology/Analog Devices | LTC2950ITS8-2#TRMPBFCT-ND DigiKey Electronics
  • LTC2950ITS8-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC PB ON/OFF CONTROLLER TSOT23-8
  • Unit Price $4.99000
  • LTC2950ITS8-2#TRMPBFCT-ND
Additional Resources
Standard Package ? 7,000

20:42:40 1/19/2019