Add To Favorites
Photo Not Available
3-641203-6 Connector Header Through Hole 6 position 0.156" (3.96mm)
Product Overview
Digi-Key Part Number 3-641203-6-ND
Copy   3-641203-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-641203-6

Copy   3-641203-6
Description CONN HEADER 6POS VERT .156 GOLD
Copy   CONN HEADER 6POS VERT .156 GOLD
Detailed Description

Connector Header Through Hole 6 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 6 position 0.156" (3.96mm)
Documents & Media
Datasheets 641203
Environmental Information 3-641203-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-641203-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.400" (10.16mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.650" (16.51mm)
Insulation Height 0.125" (3.18mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.20620 $1,206.20

Submit a request for quotation on quantities greater than those displayed.

17:41:48 9/19/2018