USD
Favorite

Photo Not Available
3-641113-2 Connector Header Through Hole 2 position 0.156" (3.96mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39128 $782.55

Submit a request for quotation on quantities greater than those displayed.

3-641113-2

Datasheet
Digi-Key Part Number 3-641113-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-641113-2
Copy  
Description CONN HEADER VERT 2POS 3.96MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 641113
Environmental Information 3-641113-2 Statement of Compliance
EDA / CAD Models 3-641113-2 by SnapEDA
3D Drawings 3-641113-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.400" (10.16mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.650" (16.51mm)
Insulation Height 0.125" (3.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000