Add To Favorites
3-640866-9
Product Overview
Digi-Key Part Number 3-640866-9-ND
Copy   3-640866-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-640866-9

Copy   3-640866-9
Description CONN EDGE SINGLE FMALE 9POS .156
Copy   CONN EDGE SINGLE FMALE 9POS .156
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 640866
Environmental Information 3-640866-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-640866-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Single Edge
Gender Female
Number of Positions/Bay/Row 9
Number of Positions 9
Card Thickness 0.062" (1.57mm)
Number of Rows 1
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Panel Mount
Termination IDC
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Contact Type -
Color Red
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -55°C ~ 105°C
Material - Insulation Polyester
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.50478 $1,252.39

Submit a request for quotation on quantities greater than those displayed.

11:36:42 9/18/2018