USD
Favorite

3-640607-7 7 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39290 $392.90

Submit a request for quotation on quantities greater than those displayed.

3-640607-7

Datasheet
Digi-Key Part Number 3-640607-7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-640607-7
Copy  
Description CONN RCPT 7POS IDC 24AWG TIN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

7 Position Rectangular Receptacle Connector IDC Tin 24 AWG

Copy  
Documents & Media
Datasheets 640607
Environmental Information 3-640607-7 Statement of Compliance
3D Drawings 3-640607-7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 7
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color White
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.44000 Details

640388-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.44000 Details

3-641208-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$2.23000 Details

644752-7

CONN HEADER VERT 7POS 3.96MM

TE Connectivity AMP Connectors

$0.60000 Details

640387-7

CONN HEADER R/A 7POS 3.96MM

TE Connectivity AMP Connectors

$0.65000 Details

640389-7

CONN HEADER R/A 7POS 3.96MM

TE Connectivity AMP Connectors

$0.73000 Details
Associated Product

643071-7

CONN STRAIN RELIEF COVER 7POS

TE Connectivity AMP Connectors

$0.80000 Details

640643-7

CONN DUST COVER 7POS FEED THRU

TE Connectivity AMP Connectors

$0.25000 Details
Additional Resources
Standard Package 1,000