USD
Favorite

Photo Not Available
3-640477-6 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.39259 $1,256.28

Submit a request for quotation on quantities greater than those displayed.

3-640477-6

Datasheet
Digi-Key Part Number 3-640477-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-640477-6
Copy  
Description CONN RCPT 6POS IDC 18AWG TIN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6 Position Rectangular Receptacle Connector IDC Tin 18 AWG

Copy  
Documents & Media
Datasheets 640477
Environmental Information 3-640477-6 Statement of Compliance
3D Drawings 3-640477-6.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640445-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.43000 Details

644752-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.52000 Details

640388-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$0.31000 Details

640389-6

CONN HEADER R/A 6POS 3.96MM

TE Connectivity AMP Connectors

$0.66000 Details

3-641208-6

CONN HEADER VERT 6POS 3.96MM

TE Connectivity AMP Connectors

$2.01000 Details

640387-6

CONN HEADER R/A 6POS 3.96MM

TE Connectivity AMP Connectors

$0.60000 Details
Associated Product

640551-6

CONN DUST COVER 6POS CLOSED

TE Connectivity AMP Connectors

$0.28000 Details

643067-6

CONN STRAIN RELIEF COVER 6POS

TE Connectivity AMP Connectors

$0.87000 Details
Tooling

58247-1

HEAD ASSEM TOOL FOR MTA-156 RECP

TE Application Tooling

$192.10000 Details

854176-1

DIE SET ASSY - MTA 156

TE Application Tooling

$12,920.60000 Details
Additional Resources
Standard Package 3,200