• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A122615CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-640470-4

Description CONN RCPT 4POS 26AWG .100 BLUE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin 26 AWG

Documents & Media
Datasheets 640470
Environmental Information 3-640470-4 Statement of Compliance
RoHS 2 Statement
PCN Packaging (3)-6404(68,70)-(3,4) 30/Mar/2017
3D Drawings 3-640470-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Blue
 
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 1
Other Names A122615CT

20:29:11 2/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122615TR-ND
  • Minimum Quantity: 8,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23734
Send Feedback