Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.73000 $13.73
10 12.48600 $124.86
25 12.17400 $304.35
50 11.23740 $561.87
100 10.61320 $1,061.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99220CT-ND
Copy   A99220CT-ND
Quantity Available 475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-5177986-8

Copy   3-5177986-8
Description CONN PLUG 160POS .8MM FH 8H GOLD
Copy   CONN PLUG 160POS .8MM FH 8H GOLD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

160 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy   160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 160
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 8mm, 12mm, 16mm, 20mm
Height Above Board 0.309" (7.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5084616-8 - TE Connectivity AMP Connectors | A99240CT-ND DigiKey Electronics
  • 5084616-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 160POS .8MMFH 13H GOLD
  • Unit Price $15.85000
  • A99240CT-ND
  • 5177983-8 - TE Connectivity AMP Connectors | A115325-ND DigiKey Electronics
  • 5177983-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 160POS .8MM FH 5H GOLD
  • Unit Price $12.93000
  • A115325-ND
  • 2-5177986-8 - TE Connectivity AMP Connectors | A99213CT-ND DigiKey Electronics
  • 2-5177986-8
  • TE Connectivity AMP Connectors
  • CONN PLUG 160POS .8MM FH 7H GOLD
  • Unit Price $13.51000
  • A99213CT-ND
  • 5177985-8 - TE Connectivity AMP Connectors | A99195CT-ND DigiKey Electronics
  • 5177985-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 160POS .8MM FH 5H 8AU
  • Unit Price $12.15000
  • A99195CT-ND
You May Also Be Interested In
  • 5084616-8 - TE Connectivity AMP Connectors | A99240CT-ND DigiKey Electronics
  • 5084616-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 160POS .8MMFH 13H GOLD
  • Unit Price $15.85000
  • A99240CT-ND
Additional Resources
Standard Package ? 1
Other Names 351779868
A99220CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99220TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $8.79703

23:02:44 12/9/2018