USD
Favorite

3-352152-0 120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Price & Procurement
1,256 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.88000 $15.88
10 14.44100 $144.41
100 12.27470 $1,227.47
500 10.46964 $5,234.82
1,000 9.60319 $9,603.19

Submit a request for quotation on quantities greater than those displayed.

3-352152-0

Datasheet
Digi-Key Part Number A136034-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-352152-0
Copy  
Description CONN RECEPT 120POS 2MM PRESS-FIT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy  
Documents & Media
Datasheets 352152 Drawing
Online Catalog Z-Pack Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 22
Number of Positions 120 (110 + 10 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 1
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI J2/J5
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating (Amps) 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 12
Other Names 3-352152-0-ND
A136034