Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A119306-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3-284482-3

Description AMP MONO-SHAPE II
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin

Documents & Media
Datasheets 284482 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 2
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,500
Other Names A119306

22:07:53 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55,000 0.10440 $5,742.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback