Add To Favorites
Photo Not Available
3-284473-6 3 Position Rectangular Plug Connector IDC
Product Overview
Digi-Key Part Number 3-284473-6-ND
Copy   3-284473-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-284473-6

Copy   3-284473-6
Description AMP MONO-SHAPE II 3 POS. TAB LIF
Copy   AMP MONO-SHAPE II 3 POS. TAB LIF
Detailed Description

3 Position Rectangular Plug Connector IDC

Copy   3 Position Rectangular Plug Connector IDC
Documents & Media
Datasheets 284471 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Tab
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Closed End
Contact Finish -
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,520
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,520 0.26571 $935.30

Submit a request for quotation on quantities greater than those displayed.

19:18:25 9/24/2018