Add To Favorites
3-2834006-1 SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.41000 $4.10
100 0.28990 $28.99
500 0.24976 $124.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124897CT-ND
Copy   A124897CT-ND
Quantity Available 49,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-2834006-1

Copy   3-2834006-1
Description 1P MODULAR RELEASABLE POKE-IN CO
Copy   1P MODULAR RELEASABLE POKE-IN CO
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder

Copy   SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire  Solder
Documents & Media
Datasheets 2834006 Drawing
Featured Product Modular Releasable Poke-In Connector
Online Catalog Poke-In Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color Red
Wire Gauge 18 AWG, 20 AWG, 22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Resin
Operating Temperature -40°C ~ 125°C
Voltage Rating 400V
Current Rating 5A, 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 2-2834006-1 - TE Connectivity AMP Connectors | A124896CT-ND DigiKey Electronics
  • 2-2834006-1
  • TE Connectivity AMP Connectors
  • 1P MODULAR RELEASABLE POKE-IN CO
  • Unit Price $0.42000
  • A124896CT-ND
  • 2834006-1 - TE Connectivity AMP Connectors | A123684CT-ND DigiKey Electronics
  • 2834006-1
  • TE Connectivity AMP Connectors
  • RELEASE POKE-IN CONNECTOR 1 POLE
  • Unit Price $0.34000
  • A123684CT-ND
  • 695401400222 - Wurth Electronics Inc. | 732-11584-1-ND DigiKey Electronics
  • 695401400222
  • Wurth Electronics Inc.
  • WR-LECO_4,00MM PITCH_1PIN_SMT_HO
  • Unit Price $0.48000
  • 732-11584-1-ND
  • 7-2834006-2 - TE Connectivity AMP Connectors | A124899CT-ND DigiKey Electronics
  • 7-2834006-2
  • TE Connectivity AMP Connectors
  • 2P MRPK CONN_RD/BK
  • Unit Price $0.92000
  • A124899CT-ND
Additional Resources
Standard Package ? 1
Other Names A124897CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124897TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 49,000 - Immediate
  • Unit Price: $0.19059

09:28:23 12/16/2018