Add To Favorites
3-2172072-2 4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Product Overview
Digi-Key Part Number A121947-ND
Copy   A121947-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-2172072-2

Copy   3-2172072-2
Description CONN RCPT FMALE 4POS GOLD SOLDER
Copy   CONN RCPT FMALE 4POS GOLD SOLDER
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Documents & Media
Datasheets 2172072 Drawing
PCN Obsolescence/ EOL Multiple Devices 17/Mar/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead
Termination Solder
Fastening Type Threaded
Orientation A
Shell Material Brass
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Features Board Guide, Board Lock
Shielding -
Current Rating 4A
Voltage Rating 250V
Backshell Material, Plating -
Cable Opening -
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3-2172079-2 - TE Connectivity AMP Connectors | A120860-ND DigiKey Electronics
  • 3-2172079-2
  • TE Connectivity AMP Connectors
  • CONN RCPT FMALE 4POS GOLD SOLDER
  • Unit Price $19.44000
  • A120860-ND
  • 4-2172072-2 - TE Connectivity AMP Connectors | A121948-ND DigiKey Electronics
  • 4-2172072-2
  • TE Connectivity AMP Connectors
  • CONN RCPT FMALE 5POS GOLD SOLDER
  • Unit Price $18.98000
  • A121948-ND
Additional Resources
Standard Package ? 1
Other Names A121947
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.25000 $15.25

Submit a request for quotation on quantities greater than those displayed.

18:14:23 9/20/2018