Add To Favorites
Photo Not Available
3-213598-4 Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,300 1.02410 $6,451.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-213598-4-ND
Copy   3-213598-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-213598-4

Copy   3-213598-4
Description PWR ENT RCPT NEMA5-15 PNL SLDR
Copy   PWR ENT RCPT NEMA5-15 PNL SLDR
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Through Hole

Copy   Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Through Hole
Documents & Media
Datasheets 213598
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CN1, CNT
Packaging ? Bulk ?
Part Status Active
Connector Style NEMA 5-15R
Connector Type Receptacle, Female Sockets
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL -
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Through Hole
Termination Solder
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Square - 25.63mm x 25.63mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3-213598-2 - TE Connectivity AMP Connectors | 3-213598-2-ND DigiKey Electronics
  • 3-213598-2
  • TE Connectivity AMP Connectors
  • PWR ENT RCPT NEMA5-15 PNL SLDR
  • Unit Price $2.43000
  • 3-213598-2-ND
Additional Resources
Standard Package ? 1,260

23:07:27 7/18/2019