Add To Favorites
3-2106431-4 4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.15400 $11.54
25 1.08640 $27.16
50 1.04140 $52.07
100 0.99600 $99.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100376CT-ND
Copy   A100376CT-ND
Quantity Available 4,074
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-2106431-4

Copy   3-2106431-4
Description CONN WIRE IDC 4POS 24AWG SMD RA
Copy   CONN WIRE IDC 4POS 24AWG SMD RA
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle

Copy   4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100376CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100376TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 4,050 - Immediate
  • Unit Price: $0.82316
  • Digi-Reel® ? : A100376DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,074 - Immediate
  • Unit Price: Digi-Reel®

07:59:55 1/18/2019