Add To Favorites
3-2106003-4 4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.22900 $12.29
25 1.15400 $28.85
50 1.10380 $55.19
100 1.05360 $105.36
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100360CT-ND
Copy   A100360CT-ND
Quantity Available 16,652
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-2106003-4

Copy   3-2106003-4
Description CONN IDC HOUSING 4POS 24AWG SMD
Copy   CONN IDC HOUSING 4POS 24AWG SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle

Copy   4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2106003-2 - TE Connectivity AMP Connectors | A100346CT-ND DigiKey Electronics
  • 2106003-2
  • TE Connectivity AMP Connectors
  • CONN IDC HOUSING 2POS 18AWG SMD
  • Unit Price $0.93000
  • A100346CT-ND
  • 2-2106003-4 - TE Connectivity AMP Connectors | A100356CT-ND DigiKey Electronics
  • 2-2106003-4
  • TE Connectivity AMP Connectors
  • CONN IDC HOUSING 4POS 22AWG SMD
  • Unit Price $1.29000
  • A100356CT-ND
Additional Resources
Standard Package ? 1
Other Names A100360CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100360TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 16,200 - Immediate
  • Unit Price: $0.92680
  • Digi-Reel® ? : A100360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,652 - Immediate
  • Unit Price: Digi-Reel®

03:40:54 10/21/2018