Add To Favorites
3-2106003-1 1 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Product Overview
Digi-Key Part Number A100357CT-ND
Copy   A100357CT-ND
Quantity Available 1,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-2106003-1

Copy   3-2106003-1
Description CONN IDC HOUSING 1POS 24AWG SMD
Copy   CONN IDC HOUSING 1POS 24AWG SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle

Copy   1 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100357CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67600 $6.76
25 0.60840 $15.21
50 0.54100 $27.05
100 0.51840 $51.84
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100357TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: $0.43718
  • Digi-Reel® ? : A100357DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,225 - Immediate
  • Unit Price: Digi-Reel®

08:29:03 9/26/2018