Add To Favorites
Photo Not Available
3-1977937-0 Connector Header Surface Mount 30 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 3-1977937-0-ND
Copy   3-1977937-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1977937-0

Copy   3-1977937-0
Description 30 MODII HDR DRST SFMNT B/A 30PD
Copy   30 MODII HDR DRST SFMNT B/A 30PD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 30 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 30 position 0.100" (2.54mm)
Documents & Media
Datasheets 1977937 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 630
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
630 2.63500 $1,660.05

Submit a request for quotation on quantities greater than those displayed.

06:09:23 9/26/2018