Add To Favorites
Photo Not Available
3-1971798-2 Connector Header Through Hole 3 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,600 0.11541 $2,492.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116667-ND
Copy   A116667-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1971798-2

Copy   3-1971798-2
Description NEW GI CONN2.5 HDR ASMBLY 3P BLU
Copy   NEW GI CONN2.5 HDR ASMBLY 3P BLU
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 3 position 0.098" (2.50mm)
Documents & Media
Datasheets 1971798 Drawing
PCN Design/Specification y-1971yyy-y Pin 11/Mar/2014
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NDS331N - ON Semiconductor | NDS331NCT-ND DigiKey Electronics
  • NDS331N
  • ON Semiconductor
  • MOSFET N-CH 20V 1.3A SSOT3
  • Unit Price $0.44000
  • NDS331NCT-ND
  • 0513870578 - Molex, LLC | WM5462CT-ND DigiKey Electronics
  • 0513870578
  • Molex, LLC
  • CONN RCPT USB2.0 MINI B SMD R/A
  • Unit Price $1.61000
  • WM5462CT-ND
  • SML-LX0603IW-TR - Lumex Opto/Components Inc. | 67-1548-1-ND DigiKey Electronics
  • SML-LX0603IW-TR
  • Lumex Opto/Components Inc.
  • LED RED DIFFUSED SMD
  • Unit Price $0.39000
  • 67-1548-1-ND
  • LTST-C191GKT - Lite-On Inc. | 160-1443-1-ND DigiKey Electronics
  • LTST-C191GKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.35000
  • 160-1443-1-ND
Additional Resources
Standard Package ? 21,600
Other Names A116667

22:35:54 12/15/2018